LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,795 In Stock | 1 : ¥11.22000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 890nm | 1.8V | 18° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
3,581 In Stock | 1 : ¥7.40000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 875nm | 2V | 25° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial |