LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,572 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥2.52404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 3mW/sr @ 100mA | 940nm | 1.35V | 120° | Top View | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
9,323 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.91105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 0.8mW/sr @ 20mA | 880nm | 1.3V | 120° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 0805 (2012 Metric) | ||
4,975 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,000 : ¥3.42549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 5mW/sr @ 100mA | 940nm | 1.45V | 120° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 0805 (2012 Metric) | ||
5,897 In Stock | 1 : ¥7.23000 Cut Tape (CT) 5,000 : ¥3.97810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 1mW/sr @ 20mA | 940nm | 1.2V | 150° | Side View | -40°C ~ 85°C | - | - | Surface Mount, Right Angle | 2-SMD, No Lead | |||
1,196 In Stock | 1 : ¥9.10000 Cut Tape (CT) 4,000 : ¥5.07971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 0.6mW/sr @ 20mA | 850nm | 1.4V | 140° | Top View | -40°C ~ 85°C | - | - | Surface Mount | 0805 (2012 Metric) | |||
688 In Stock | 1 : ¥7.23000 Cut Tape (CT) 4,000 : ¥3.97810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 3mW/sr @ 70mA | 850nm | 1.6V | 140° | Top View | -40°C ~ 85°C | - | - | Surface Mount | 0402 (1005 Metric) |