LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
443 In Stock | 1 : ¥44.08000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 10V | 59V | 6 ~ 52V | 700mA | - | PWM | Remote On/Off, OVP, SCP | -40°C ~ 50°C | 96% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.81" W x 0.49" H (32.1mm x 20.5mm x 12.5mm) | CE, EAC | - | |||
149 In Stock | 1 : ¥118.92000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 1A | 32 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | - | |||
5,292 In Stock | 1 : ¥56.73000 Tube | Tube | Not For New Designs | Constant Current | Buck | 1 | 6V | 36V | 2 ~ 30V | 1A | - | Analog, PWM | Remote On/Off, SCP | -40°C ~ 71°C | 95% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE | - | |||
33 In Stock 975 Factory | 1 : ¥163.69000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 700mA | 25 W | Analog | SCP | -40°C ~ 71°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | - | |||
64 In Stock | 1 : ¥118.92000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 700mA | 22 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | - | |||
15 In Stock | 1 : ¥118.92000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 350mA | 11 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥90.22000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 350mA | 11 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥93.42000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 1A | 32 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | - |