LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,454 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.77554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 20V | 90mA | 30MHz | Analog | Lighting | -40°C ~ 125°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | ||
22,425 In Stock | 1 : ¥13.87000 Cut Tape (CT) 2,500 : ¥8.26580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 20V | 100mA | 30MHz | - | - | -40°C ~ 125°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | ||
13,125 In Stock | 1 : ¥24.38000 Cut Tape (CT) 2,400 : ¥12.24616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 24 | 3V | 5.5V | 20V | 80mA | 25MHz | - | - | -40°C ~ 125°C (TA) | Surface Mount | 48-TQFP Exposed Pad | 48-TQFP-EP (7x7) | ||
17,758 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥7.35249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 20V | 100mA | 30MHz | - | - | -40°C ~ 125°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP |