
STP16CPC05XTTR | |
|---|---|
DigiKey Part Number | 497-8527-2-ND - Tape & Reel (TR) 497-8527-1-ND - Cut Tape (CT) 497-8527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPC05XTTR |
Description | IC LED DRVR LINEAR 100MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPC05XTTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-TSSOP-EP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT4016Y-T2 | onsemi | 15,949 | CAT4016Y-T2CT-ND | ¥19.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥11.71000 | ¥117.10 |
| 25 | ¥10.66160 | ¥266.54 |
| 100 | ¥9.50390 | ¥950.39 |
| 250 | ¥8.95212 | ¥2,238.03 |
| 500 | ¥8.61966 | ¥4,309.83 |
| 1,000 | ¥8.34600 | ¥8,346.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.97516 | ¥19,937.90 |

