LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥408.66000 Tray | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1A | 25 W | Analog | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 4.06" L x 2.64" W x 1.15" H (103.0mm x 67.0mm x 29.3mm) | cUL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1.4A | 75 W | Analog, DALI | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 12.99" L x 1.18" W x 1.18" H (330.0mm x 30.0mm x 30.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1.4A | 55 W | Analog | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 11.81" L x 1.30" W x 0.98" H (300.0mm x 33.0mm x 25.0mm) | cUL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1.4A | 75 W | Analog | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 12.99" L x 1.30" W x 1.18" H (330.0mm x 33.0mm x 30.0mm) | cUL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1.4A | 35 W | Analog | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 10.63" L x 1.30" W x 0.98" H (270.0mm x 33.0mm x 25.0mm) | cUL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1.4A | 35 W | Analog | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 4.21" L x 3.01" W x 1.17" H (107.0mm x 76.4mm x 29.8mm) | cUL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1.4A | 35 W | DALI | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 10.63" L x 1.30" W x 0.98" H (270.0mm x 33.0mm x 25.0mm) | cUL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1.4A | 55 W | Analog | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 4.21" L x 3.01" W x 1.17" H (107.0mm x 76.4mm x 29.8mm) | cUL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1.4A | 55 W | DALI | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 11.81" L x 1.30" W x 0.98" H (300.0mm x 33.0mm x 25.0mm) | cUL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1.4A | 75 W | Analog | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 12.99" L x 1.30" W x 1.18" H (330.0mm x 33.0mm x 30.0mm) | cUL | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1A | 25 W | DALI | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 4.21" L x 3.01" W x 1.17" H (107.0mm x 76.4mm x 29.8mm) | CE, cUL |