SLP-DUA0250AUS | ||
---|---|---|
DigiKey Part Number | 1510-2294-ND | |
Manufacturer | ||
Manufacturer Product Number | SLP-DUA0250AUS | |
Description | LED DVR 2CH TUNABLE WHITE | |
Customer Reference | ||
Detailed Description | 1A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 2 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 20 ~ 50V | |
Current - Output (Max) | 1A | |
Power (Watts) | 25 W | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.06" L x 2.64" W x 1.15" H (103.0mm x 67.0mm x 29.3mm) | |
Approval Agency | cUL | |
Mounting Type | Chassis Mount | |
Weight | 0.662 lb (300.28 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.66000 | ¥408.66 |