LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : ¥555.69000 Bulk | Bulk | Not For New Designs | Not Verified | Constant Current | Boost | 4 | 10.8V | 13.2V | 44V (Max) | 140mA | 6 W | - | Analog, PWM | Remote On/Off, OVP | - | -30°C ~ 85°C | - | Connector | 3.94" L x 1.97" W x 0.20" H (100.0mm x 50.0mm x 5.2mm) | - | |||
14 In Stock 321 Factory | 1 : ¥342.00000 Bulk | Bulk | Not For New Designs | Not Verified | Constant Current | Boost | 2 | 10.8V | 13.2V | 44V (Max) | 140mA | 6 W | - | Analog, PWM | Remote On/Off, OVP | - | -30°C ~ 85°C | - | Connector | 3.35" L x 0.85" W x 0.20" H (85.0mm x 21.5mm x 5.0mm) | - | |||
1 In Stock 18 Factory | 1 : ¥780.71000 Bulk | Bulk | Not For New Designs | Not Verified | Constant Current | Boost | 5 | 10.8V | 13.2V | 44V (Max) | 140mA | 7 W | - | Analog, PWM | Remote On/Off, OVP | - | -30°C ~ 85°C | - | Connector | 3.94" L x 1.97" W x 0.20" H (100.0mm x 50.0mm x 5.2mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 36V | 350mA | 13 W | 3 kV | - | OCP, OVP | IP66 | -10°C ~ 60°C | 82% | Wire Leads | 3.45" L x 1.36" W x 0.83" H (90.0mm x 34.5mm x 21.0mm) | CE, IEC, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 18V | 700mA | 13 W | 3 kV | - | OCP, OVP | IP66 | -10°C ~ 60°C | 82% | Wire Leads | 3.45" L x 1.36" W x 0.83" H (90.0mm x 34.5mm x 21.0mm) | CE, IEC, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 15V | 800mA | 12 W | 3 kV | - | OCP, OVP | IP66 | -10°C ~ 60°C | 82% | Wire Leads | 3.45" L x 1.36" W x 0.83" H (90.0mm x 34.5mm x 21.0mm) | CE, IEC, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 500mA | 12 W | 3 kV | - | OCP, OVP | IP66 | -10°C ~ 60°C | 82% | Wire Leads | 3.45" L x 1.36" W x 0.83" H (90.0mm x 34.5mm x 21.0mm) | CE, IEC, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | Boost | 3 | 10.8V | 13.2V | 38V (Max) | 100mA | 4 W | - | Analog, PWM | Remote On/Off, OVP | - | -30°C ~ 85°C | - | Connector | 3.35" L x 0.85" W x 0.22" H (85.0mm x 21.5mm x 5.5mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 22V | 4A | 88 W | 3 kV | - | OVP, SCP | IP66 | -30°C ~ 70°C | 86% | Wire Leads | 9.49" L x 1.70" W x 1.36" H (241.0mm x 43.0mm x 34.5mm) | CE, CSA, EN, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 36V | 350mA | 13 W | 3 kV | - | OVP, SCP | IP66 | -10°C ~ 60°C | 82% | Wire Leads | 3.62" L x 1.36" W x 0.83" H (92.0mm x 34.5mm x 21.0mm) | CE, CSA, IEC, PSE, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 48V | 1.7A | 82 W | 3 kV | - | OCP, OVP, SCP | IP66 | -30°C ~ 70°C | 87% | Wire Leads | 9.49" L x 1.70" W x 1.36" H (241.0mm x 43.0mm x 34.5mm) | CE, CSA, EN, UL |