ALD-414012PJ126 | |
---|---|
DigiKey Part Number | 285-ALD-414012PJ126-ND |
Manufacturer | |
Manufacturer Product Number | ALD-414012PJ126 |
Description | LED DRIVER CC BOOST 44V 140MA |
Customer Reference | |
Detailed Description | 140mA 44V (Max) Constant Current LED Driver Boost Topology 4 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Boost | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output | 44V (Max) | |
Current - Output (Max) | 140mA | |
Power (Watts) | 6 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OVP | |
Ratings | - | |
Operating Temperature | -30°C ~ 85°C | |
Efficiency | - | |
Termination Style | Connector | |
Size / Dimension | 3.94" L x 1.97" W x 0.20" H (100.0mm x 50.0mm x 5.2mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.20000 | ¥505.20 |
25 | ¥474.09000 | ¥11,852.25 |