LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : ¥168.29000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 13.2 ~ 24V | 670mA | 16 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP30 | -35°C ~ 70°C | 86% | Wire Leads | 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE | |||
20 In Stock | 1 : ¥521.13000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 528VAC | 13 ~ 130V | 500mA | 65 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 90.5% | Wire Leads | 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm) | CB, CE, cURus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥218.94000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 16.5 ~ 30V | 840mA | 25 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -35°C ~ 70°C | 86% | Wire Leads | 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE | |||
0 In Stock | 1 : ¥496.26000 Box | Box | Not For New Designs | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 36V | 2.3A | 83 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP64 | -40°C ~ 50°C | 91% | Wire Leads | 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm) | CB, CE, PSE, TUV |