LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥678.22000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 528VAC | 21 ~ 215V | 700mA | 151 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 91% | Wire Leads | 8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm) | CB, CE, cURus, TUV | |||
95 In Stock | 1 : ¥343.42000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 7.2 ~ 12V | 3.33A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 86.5% | Wire Leads | 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
5 In Stock | 1 : ¥960.72000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 528VAC | 45.7 ~ 91.4V | 3.5A | 320 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 93% | Wire Leads | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | cURus | |||
3 In Stock | 1 : ¥994.63000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 528VAC | 91.4 ~ 182.8V | 1.75A | 320 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93.5% | Wire Leads | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | cURus | |||
0 In Stock | 1 : ¥496.29000 Box | Box | Not For New Designs | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 48V | 1.7A | 82 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP64 | -40°C ~ 50°C | 91% | Wire Leads | 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm) | CB, CE, cURus, PSE, TUV, UR | |||
0 In Stock | 1 : ¥496.29000 Box | Box | Not For New Designs | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 54V | 1.5A | 81 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP64 | -40°C ~ 50°C | 91% | Wire Leads | 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm) | CB, CE, cURus, PSE, TUV, UR |