HVGC-320-3500A | ||
---|---|---|
DigiKey Part Number | 1866-2906-ND | |
Manufacturer | ||
Manufacturer Product Number | HVGC-320-3500A | |
Description | LED DVR CC AC/DC 45.7-91.4V 3.5A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3.5A 45.7 ~ 91.4V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 45.7 ~ 91.4V | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥960.66000 | ¥960.66 |
5 | ¥913.70000 | ¥4,568.50 |
10 | ¥873.47500 | ¥8,734.75 |
25 | ¥848.02560 | ¥21,200.64 |