LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,928 In Stock | 1 : ¥226.58000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 14.4 ~ 24V | 2.5A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 89% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE, TUV | |||
105 In Stock | 1 : ¥142.51000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 135VAC | 12 ~ 16V | 1.05A | 17 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 80.5% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | cURus | |||
76 In Stock | 1 : ¥267.46000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 30V | 1.34A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 88% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE, TUV | |||
47 In Stock | 1 : ¥253.67000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 20V | 2A | 40 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 86% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE, TUV | |||
19 In Stock | 1 : ¥355.71000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 20V | 4.5A | 90 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP | IP67 | -40°C ~ 70°C | 89.5% | Wire Leads | 6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm) | CB, CCC, CE, cURus, PSE, TUV |