LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥237.23000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 21.6 ~ 36V | 1.12A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 88% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE, TUV | |||
43 In Stock | 1 : ¥249.34000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 14.4 ~ 24V | 1.67A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 87% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE, TUV | |||
98 In Stock | 1 : ¥264.87000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 30V | 1.34A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 88% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE, TUV | |||
19 In Stock | 1 : ¥264.87000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 32.4 ~ 54V | 760mA | 41 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 89% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, PSE, TUV, UR | |||
17 In Stock | 1 : ¥237.23000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 9 ~ 15V | 2.67A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 85% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE, TUV | |||
10 In Stock | 1 : ¥237.23000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 7.2 ~ 12V | 3.34A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 84% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE, TUV | |||
5 In Stock | 1 : ¥264.87000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 25.2 ~ 42V | 960mA | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 88.5% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥237.23000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 20V | 2A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 86% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, cURus, ENEC, PSE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥237.23000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 28.8 ~ 48V | 840mA | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 89% | Wire Leads | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | CB, CCC, CE, PSE, TUV, UR |