Lumex Opto/Components Inc. LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
732 In Stock | 1 : ¥74.55000 Tube | Tube | Active | Red, Green, Blue (RGB) | 626nm Red, 525nm Green, 470nm Blue | 300mA Red, 350mA Green, 350mA Blue | 2.1V Red, 3.5V Green, 3.5V Blue | 40 lm/W Red, 20 lm/W Green, 7 lm/W Blue | 300mA Red, 350mA Green, 350mA Blue | 25lm Red, 25lm Green, 8lm Blue | 25°C | 110° | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SMD | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.130" (3.30mm) | |||
0 In Stock | 1 : ¥40.72000 Cut Tape (CT) 250 : ¥23.59684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Red | 630nm (Typ) | 350mA | 2V | 44 lm/W | 350mA | 31lm (23lm ~ 39lm) | 25°C | 120° | Surface Mount | 2-SMD, Gull Wing Exposed Pad | SMD | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.063" (1.60mm) | |||
0 In Stock | 1 : ¥40.72000 Cut Tape (CT) 250 : ¥23.59684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Yellow | 590nm (Typ) | 350mA | 2V | 44 lm/W | 350mA | 31lm (23lm ~ 39lm) | 25°C | 120° | Surface Mount | 2-SMD, Gull Wing Exposed Pad | SMD | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.063" (1.60mm) | |||
0 In Stock | 1 : ¥49.81000 Cut Tape (CT) 500 : ¥24.29946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Orange | 620nm (Typ) | 350mA | 2V | 39 lm/W | 350mA | 27lm (Typ) | 25°C | 120° | Surface Mount | 4-SMD, J-Lead | 4-PLCC | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.173" (4.40mm) | |||
0 In Stock | 1 : ¥49.81000 Cut Tape (CT) 500 : ¥24.29946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Yellow | 590nm (Typ) | 350mA | 2V | 46 lm/W | 350mA | 32lm (Typ) | 25°C | 120° | Surface Mount | 4-SMD, J-Lead | 4-PLCC | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.173" (4.40mm) | |||
0 In Stock | 1 : ¥59.93000 Cut Tape (CT) 250 : ¥35.90748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Blue | 470nm (Typ) | 350mA | 3.2V | 8 lm/W | 350mA | 9lm (5lm ~ 13lm) | 25°C | 120° | Surface Mount | 2-SMD, Gull Wing Exposed Pad | SMD | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.063" (1.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | 620nm (Typ) | 350mA | 2V | 16 lm/W | 350mA | 11lm (Typ) | 25°C | 120° | Surface Mount | 4-SMD, J-Lead | 4-PLCC | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.173" (4.40mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | 590nm (Typ) | 350mA | 2V | 30 lm/W | 350mA | 21lm (Typ) | 25°C | 120° | Surface Mount | 4-SMD, J-Lead | 4-PLCC | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.173" (4.40mm) | |||
0 In Stock | 1,200 : ¥64.14417 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Red, Green, Blue (RGB) | 626nm Red, 525nm Green, 470nm Blue | 350mA Red, 350mA Green, 350mA Blue | 2.1V Red, 3.5V Green, 3.5V Blue | 34 lm/W Red, 29 lm/W Green, 7 lm/W Blue | 300mA Red, 350mA Green, 350mA Blue | 25lm Red, 35lm Green, 8lm Blue | 25°C | 130° | Surface Mount | 6-SMD, No Lead Exposed Pad | SMD | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.096" (2.45mm) | |||
0 In Stock | 1 : ¥67.92000 Cut Tape (CT) 250 : ¥40.70564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Green | 525nm (Typ) | 350mA | 3.2V | 42 lm/W | 350mA | 47lm (33lm ~ 60lm) | 25°C | 120° | Surface Mount | 2-SMD, Gull Wing Exposed Pad | SMD | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.063" (1.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 454nm (Typ) | 700mA | 4.6V | 6 lm/W | 700mA | 20lm (Typ) | 25°C | 100° | Surface Mount | 2-SMD, Gull Wing Exposed Pad | SMD | 0.315" Dia (8.00mm) | 0.185" (4.70mm) | |||
0 In Stock | 1 : ¥137.87000 Cut Tape (CT) 500 : ¥80.24914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Blue | 470nm (Typ) | 350mA | 3.5V | 7 lm/W | 350mA | 8lm (Typ) | 25°C | 90° | Surface Mount | 4-SMD, J-Lead | 4-PLCC | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.173" (4.40mm) | |||
0 In Stock | 1 : ¥160.91000 Cut Tape (CT) 500 : ¥93.64712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Green | 525nm (Typ) | 350mA | 3.5V | 51 lm/W | 350mA | 63lm (Typ) | 25°C | 120° | Surface Mount | 4-SMD, J-Lead | 4-PLCC | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.173" (4.40mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 465nm (Typ) | 1.2A | 4.5V | 10 lm/W | 1.2A | 55lm (Typ) | 25°C | 100° | Surface Mount | 2-SMD, Gull Wing | SMD | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.266" (6.75mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Green | 525nm (Typ) | 120mA | 3.4V | 7 lm/W | 120mA | 3lm (Typ) | 25°C | 10° | Surface Mount | 6-SMD, Flat Leads | SMD | 0.441" L x 0.614" W (11.20mm x 15.60mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Yellow | 590nm (Typ) | 120mA | 2.4V | 17 lm/W | 120mA | 5lm (Typ) | 25°C | 10° | Surface Mount | 6-SMD, Flat Leads | SMD | 0.441" L x 0.614" W (11.20mm x 15.60mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Red | 626nm (Typ) | 120mA | 2.4V | 10 lm/W | 120mA | 3lm (Typ) | 25°C | 10° | Surface Mount | 6-SMD, Flat Leads | SMD | 0.441" L x 0.614" W (11.20mm x 15.60mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Blue | 470nm (Typ) | 120mA | 3.4V | 5 lm/W | 120mA | 2lm (Typ) | 25°C | 10° | Surface Mount | 6-SMD, Flat Leads | SMD | 0.441" L x 0.614" W (11.20mm x 15.60mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Red | 626nm (Typ) | 120mA | 2.4V | 10 lm/W | 120mA | 3lm (Typ) | 25°C | 30° | Surface Mount | 6-SMD, Flat Leads | SMD | 0.441" L x 0.614" W (11.20mm x 15.60mm) | 0.260" (6.60mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Yellow | 590nm (Typ) | 120mA | 2.4V | 17 lm/W | 120mA | 5lm (Typ) | 25°C | 100° | Surface Mount | 6-SMD, Flat Leads | SMD | 0.441" L x 0.614" W (11.20mm x 15.60mm) | 0.249" (6.33mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Blue | 470nm (Typ) | 120mA | 3.4V | 5 lm/W | 120mA | 2lm (Typ) | 25°C | 30° | Surface Mount | 6-SMD, Flat Leads | SMD | 0.441" L x 0.614" W (11.20mm x 15.60mm) | 0.260" (6.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Green | 525nm (Typ) | 350mA | 3.3V | 36 lm/W | 350mA | 42lm (Typ) | 25°C | 120° | Surface Mount | 4-SMD, J-Lead | 4-PLCC | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.173" (4.40mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Blue | 470nm (Typ) | 350mA | 3.5V | 6 lm/W | 350mA | 7lm (Typ) | 25°C | 120° | Surface Mount | 4-SMD, J-Lead | 4-PLCC | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.173" (4.40mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Red | 625nm (Typ) | 350mA | 2.1V | - | 350mA | - | 25°C | 70° | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SMD | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.130" (3.30mm) | |||
0 In Stock | Active | Tube | Active | Red | 625nm (Typ) | 350mA | 2.1V | - | 350mA | - | 25°C | 110° | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SMD | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.130" (3.30mm) |