SML-LX3939RGBC-TR | ||
---|---|---|
DigiKey Part Number | 67-2086-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SML-LX3939RGBC-TR | |
Description | LED TITANBRITE RGB 626/525/470 | |
Customer Reference | ||
Detailed Description | LED Lighting Color TitanBrite™ Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue 6-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 626nm Red, 525nm Green, 470nm Blue | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.5V Green, 3.5V Blue | |
Lumens/Watt @ Current - Test | 34 lm/W Red, 29 lm/W Green, 7 lm/W Blue | |
Current - Max | 300mA Red, 350mA Green, 350mA Blue | |
Luminous Flux @ Current/Temperature | 25lm Red, 35lm Green, 8lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.096" (2.45mm) | |
Thermal Resistance of Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥64.14417 | ¥76,973.00 |