Amber, Blue, Green, Red LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,800 : ¥2.51080 Bulk | - | Bulk | Active | Amber, Blue, Green, Red | 468nm Blue, 528nm Green, 622nm Red | 20mA Amber, 20mA Blue, 20mA Green, 20mA Red | 3.2V Amber, 3.3V Blue, 3.25V Green, 2.3V Red | 78 lm/W Amber, 23 lm/W Blue, 105 lm/W Green, 74 lm/W Red | 30mA Amber, 30mA Blue, 30mA Green, 30mA Red | 5lm Amber, 1.5lm Blue, 6.8lm Green, 3.4lm Red | 25°C | - | Surface Mount | 1414 (3535 Metric) | - | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.113" (2.88mm) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Amber, Blue, Green, Red | 593nm Amber, 457nm Blue, 525nm Green, 624nm Red | 700mA Amber, 700mA Blue, 700mA Green, 700mA Red | 2.5V Amber, 3.5V Blue, 3.5V Green, 2.2V Red | 45 lm/W Amber, 12 lm/W Blue, 65 lm/W Green, 75 lm/W Red | 1A Amber, 1A Blue, 1A Green, 1A Red | 78lm Amber, 30lm Blue, 160lm Green, 115lm Red | 25°C | 95° | Surface Mount | 2828 (7070 Metric) | SMD | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.173" (4.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Amber, Blue, Green, Red | 593nm Amber, 457nm Blue, 525nm Green, 624nm Red | 700mA Amber, 700mA Blue, 700mA Green, 700mA Red | 7V Amber, 10.5V Blue, 10.5V Green, 7V Red | 49 lm/W Amber, 12 lm/W Blue, 43 lm/W Green, 49 lm/W Red | 1A Amber, 1A Blue, 1A Green, 1A Red | 240lm Amber, 89lm Blue, 315lm Green, 240lm Red | 25°C | 95° | Surface Mount | 3535 (9090 Metric) | SMD | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.220" (5.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Amber, Blue, Green, Red | 665nm Red, 730nm Red, 525nm Green, 400nm Blue, 450nm Blue, 590nm Amber | 700mA Amber, 700mA Blue, 700mA Green, 700mA Red | 2.45V Amber, 3.3V Blue, 4.2V Green, 2.25V Red, 2.65V Red | - | - | - | - | - | Surface Mount | 3535 (9090 Metric) | SMD | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.213" (5.40mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Amber, Blue, Green, Red | 665nm Red, 730nm Red, 525nm Green, 400nm Blue, 450nm Blue, 590nm Amber | 700mA Amber, 700mA Blue, 700mA Green, 700mA Red | 2.45V Amber, 3.3V Blue, 4.2V Green, 2.25V Red, 2.65V Red | - | - | - | - | - | Surface Mount | 3535 (9090 Metric) | SMD | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.220" (5.60mm) |