LZC-03MA07-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZC-03MA07-0000TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LZC-03MA07-0000 | |
Description | LED LZC RGBA 40W SMD | |
Customer Reference | ||
Detailed Description | LED Lighting Color LZC Amber, Blue, Green, Red 593nm Amber, 457nm Blue, 525nm Green, 624nm Red 3535 (9090 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LZC-03MA07-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 593nm Amber, 457nm Blue, 525nm Green, 624nm Red | |
Current - Test | 700mA Amber, 700mA Blue, 700mA Green, 700mA Red | |
Voltage - Forward (Vf) (Typ) | 7V Amber, 10.5V Blue, 10.5V Green, 7V Red | |
Lumens/Watt @ Current - Test | 49 lm/W Amber, 12 lm/W Blue, 43 lm/W Green, 49 lm/W Red | |
Current - Max | 1A Amber, 1A Blue, 1A Green, 1A Red | |
Luminous Flux @ Current/Temperature | 240lm Amber, 89lm Blue, 315lm Green, 240lm Red | |
Temperature - Test | 25°C | |
Viewing Angle | 95° | |
Mounting Type | Surface Mount | |
Package / Case | 3535 (9090 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thermal Resistance of Package | 0.7°C/W |