LO E67F-BADA-24-1-50-R18-Z | ||
---|---|---|
DigiKey Part Number | 475-LOE67F-BADA-24-1-50-R18-ZTR-ND - Tape & Reel (TR) 475-LOE67F-BADA-24-1-50-R18-ZCT-ND - Cut Tape (CT) 475-LOE67F-BADA-24-1-50-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LO E67F-BADA-24-1-50-R18-Z | |
Description | LED POWER TOPLED ORG 605NM 4PLCC | |
Customer Reference | ||
Detailed Description | LED Lighting Color Power TOPLED® Orange 605nm (600nm ~ 609nm) 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 605nm (600nm ~ 609nm) | |
Current - Test | 50mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
Current - Max | 70mA | |
Luminous Flux @ Current/Temperature | 11lm (6lm ~ 15lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 300°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.03923 | ¥8,313.84 |
10,000 | ¥0.96996 | ¥9,699.60 |
50,000 | ¥0.90067 | ¥45,033.50 |