LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Blue | 445nm (435nm ~ 455nm) | 10.5A | 3.8V | 5 lm/W | 10.5A | 200lm (Typ) | 25°C | - | Surface Mount | 0404 (1010 Metric) | SMD | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Blue | 445nm (440nm ~ 450nm) | 10.5A | 3.8V | 5 lm/W | 10.5A | 200lm (Typ) | 25°C | - | Surface Mount | 0404 (1010 Metric) | SMD | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Blue | 445nm (435nm ~ 455nm) | 10.5A | 3.8V | 5 lm/W | 10.5A | 200lm (Typ) | 25°C | - | Surface Mount | 0404 (1010 Metric) | SMD | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Blue | 445nm (440nm ~ 450nm) | 10.5A | 3.8V | 5 lm/W | 10.5A | 200lm (Typ) | 25°C | - | Surface Mount | 0404 (1010 Metric) | SMD | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Green | 530nm (520nm ~ 540nm) | 10.5A | 4.5V | 44 lm/W | 14.0A | 2100lm (Typ) | 25°C | - | Surface Mount | 0404 (1010 Metric) | SMD | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Green | 525nm (520nm ~ 530nm) | 10.5A | 4.5V | 44 lm/W | 14.0A | 2100lm (Typ) | 25°C | - | Surface Mount | 0404 (1010 Metric) | SMD | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Green | 535nm (530nm ~ 540nm) | 10.5A | 4.5V | 44 lm/W | 14.0A | 2100lm (Typ) | 25°C | - | Surface Mount | 0404 (1010 Metric) | SMD | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Green | 530nm (520nm ~ 540nm) | 10.5A | 4.5V | 44 lm/W | 14.0A | 2100lm (Typ) | 25°C | - | Surface Mount | 0404 (1010 Metric) | SMD | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Green | 525nm (520nm ~ 530nm) | 10.5A | 4.5V | 44 lm/W | 14.0A | 2100lm (Typ) | 25°C | - | Surface Mount | 0404 (1010 Metric) | SMD | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Green | 535nm (530nm ~ 540nm) | 10.5A | 4.5V | 44 lm/W | 14.0A | 2100lm (Typ) | 25°C | - | Surface Mount | 0404 (1010 Metric) | SMD | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) |