SBT-70-B-F75-KG301 | ||
---|---|---|
DigiKey Part Number | SBT-70-B-F75-KG301-ND | |
Manufacturer | ||
Manufacturer Product Number | SBT-70-B-F75-KG301 | |
Description | LED SBT70 BLUE 445NM SMD | |
Customer Reference | ||
Detailed Description | LED Lighting Color SBT-70 Blue 445nm (440nm ~ 450nm) 0404 (1010 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
Wavelength | 445nm (440nm ~ 450nm) | |
Current - Test | 10.5A | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Lumens/Watt @ Current - Test | 5 lm/W | |
Current - Max | 10.5A | |
Luminous Flux @ Current/Temperature | 200lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.067" (1.71mm) | |
Thermal Resistance of Package | 0.64°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SBT-70 Datasheet |
PCN Assembly/Origin | Package Assembly Site 10/May/2023 |
HTML Datasheet | SBT-70 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Standard Package | 50 |