LED Color Lighting

Results: 6
Color
-GreenRed
Wavelength
458nm (Typ)530nm (520nm ~ 540nm)590nm (Typ)630nm (Typ)642nm (Typ)-
Voltage - Forward (Vf) (Typ)
2V2.2V2.4V2.5V3.1V3.2V
Lumens/Watt @ Current - Test
19 lm/W24 lm/W44 lm/W69 lm/W77 lm/W-
Current - Max
150mA200mA-
Luminous Flux @ Current/Temperature
85mW (75mW ~ 121mW)8lm (Typ)9lm (Typ)16lm (Typ)26lm (Typ)37lm (30lm ~ 48lm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LED 5630 458NM 4SMD
LTW-5630SD458
LED 5630 458NM 4SMD
Lite-On Inc.
0
In Stock
9,000 : ¥2.00854
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
458nm (Typ)
150mA
3.1V
19 lm/W
-
9lm (Typ)
-
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.038" (0.97mm)
LED 5630 GREEN 530NM 4SMD
LTW-5630SD530
LED 5630 GREEN 530NM 4SMD
Lite-On Inc.
0
In Stock
9,000 : ¥2.93862
Tape & Reel (TR)
Tape & Reel (TR)
Active
Green
530nm (520nm ~ 540nm)
150mA
3.2V
77 lm/W
150mA
37lm (30lm ~ 48lm)
-
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.038" (0.97mm)
LED 5630 RED 642NM 4SMD
LTW-5630SP660
LED 5630 RED 642NM 4SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Red
642nm (Typ)
150mA
2.2V
24 lm/W
200mA
8lm (Typ)
-
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.038" (0.97mm)
LED 5630 630NM 4SMD
LTW-5630SD630
LED 5630 630NM 4SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
-
630nm (Typ)
150mA
2.4V
44 lm/W
-
16lm (Typ)
-
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.038" (0.97mm)
LED 5630 590NM 4SMD
LTW-5630SD590
LED 5630 590NM 4SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
-
590nm (Typ)
150mA
2.5V
69 lm/W
-
26lm (Typ)
-
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.038" (0.97mm)
LED 5630 RED 4SMD
LTW-5630SP750
LED 5630 RED 4SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Red
-
150mA
2V
-
200mA
85mW (75mW ~ 121mW)
-
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.038" (0.97mm)
Showing
of 6

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.