LTW-5630SP750 | |
---|---|
DigiKey Part Number | LTW-5630SP750-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-5630SP750 |
Description | LED 5630 RED 4SMD |
Customer Reference | |
Detailed Description | LED Lighting Color 5630 Red 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 85mW (75mW ~ 121mW) | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.038" (0.97mm) | |
Base Product Number |