LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,097 In Stock | 1 : ¥10.19000 Cut Tape (CT) 5,000 : ¥3.35313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | 100mA | 3.05V | - | 200mA | - | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
21,329 In Stock | 1 : ¥7.64000 Cut Tape (CT) 5,000 : ¥2.31800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 448nm (440nm ~ 455nm) | 100mA | 3.05V | - | 200mA | 143mW (130mW ~ 155mW) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
17,912 In Stock | 1 : ¥8.02000 Cut Tape (CT) 5,000 : ¥2.43390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 530nm (520nm ~ 540nm) | 100mA | 3.2V | 69 lm/W | 125mA | 22lm (21lm ~ 23lm) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
17,579 In Stock | 1 : ¥7.91000 Cut Tape (CT) 5,000 : ¥2.41096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 475nm (469nm ~ 480nm) | 100mA | 3V | 37 lm/W | 200mA | 11lm (Typ) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
1,711 In Stock | 1 : ¥10.17000 Cut Tape (CT) 5,000 : ¥3.34822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lime | - | 100mA | 3.05V | 184 lm/W | 200mA | 56lm (Typ) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥4.20109 Tape & Reel (TR) | Tape & Reel (TR) | Active | Lime | - | 100mA | 3.05V | 184 lm/W | 200mA | 56lm (Typ) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Blue | 475nm (469nm ~ 480nm) | 100mA | 3V | 37 lm/W | 200mA | 11lm (Typ) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Green | 530nm (520nm ~ 540nm) | 100mA | 3.2V | 72 lm/W | 125mA | 23lm (Typ) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Orange | 615nm (610nm ~ 620nm) | 100mA | 2.1V | 76 lm/W | 125mA | 16lm (Typ) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Red | 625nm (620nm ~ 630nm) | 100mA | 2.1V | 67 lm/W | 125mA | 14lm (Typ) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red-Orange | 615nm (610nm ~ 620nm) | 100mA | 2.1V | 67 lm/W | 125mA | 14lm (13lm ~ 16lm) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red | 625nm (620nm ~ 630nm) | 100mA | 2.1V | 57 lm/W | 125mA | 12lm (10lm ~ 14lm) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) |