L135-L567L00000000 | ||
---|---|---|
DigiKey Part Number | L135-L567L00000000-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L135-L567L00000000 | |
Description | LED LUXEON 3535L LIME 3535 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON 3535L Lime 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 184 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 56lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 11.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.24108 | ¥21,205.40 |
10,000 | ¥4.14321 | ¥41,432.10 |