LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,782 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.73188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 620nm (Typ) | 150mA | 2.2V | 74 lm/W | 200mA | 24lm (Typ) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
103,942 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.73188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm (517nm ~ 537nm) | 150mA | 3V | 178 lm/W | 200mA | 80lm (64lm ~ 96lm) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.315" (8.00mm) | |||
101,833 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.73188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 455nm (444nm ~ 464nm) | 150mA | 3V | - | 250mA | 315mW (270mW ~ 360mW) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
18,041 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.73188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 465nm (460 ~ 470nm) | 150mA | 3.2V | 23 lm/W | 200mA | 11lm (Typ) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
8,490 In Stock | 1 : ¥3.66000 Cut Tape (CT) 10,000 : ¥0.79327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 150mA | 2.9V | - | 350mA | 240mW (190mW ~ 290mW) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) |