LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Amber, Blue, Green, Red | 593nm Amber, 457nm Blue, 525nm Green, 624nm Red | 700mA Amber, 700mA Blue, 700mA Green, 700mA Red | 7V Amber, 10.5V Blue, 10.5V Green, 7V Red | 49 lm/W Amber, 12 lm/W Blue, 43 lm/W Green, 49 lm/W Red | 1A Amber, 1A Blue, 1A Green, 1A Red | 240lm Amber, 89lm Blue, 315lm Green, 240lm Red | 25°C | 95° | Surface Mount | 3535 (9090 Metric) | SMD | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.220" (5.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red, Green, Blue (RGB) | 624nm Red, 525nm Green, 457nm Blue | 700mA Red, 700mA Green, 700mA Blue | 9.4V Red, 16.8V Green, 14V Blue | 49 lm/W Red, 36 lm/W Green, 12 lm/W Blue | 1A Red, 1A Green, 1A Blue | 320lm Red, 425lm Green, 120lm Blue | 25°C | 95° | Surface Mount | 3535 (9090 Metric) | SMD | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.220" (5.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red, Green, Blue, White - Cool (RGBW) | 624nm Red, 525nm Green, 457nm Blue, 7000K White | 700mA Red, 700mA Green, 700mA Blue, 700mA White | 7V Red, 10.5V Green, 10.5V Blue, 10.5V White | 69 lm/W Red, 53 lm/W Green, 12 lm/W Blue, 71 lm/W White | 1A Red, 1A Green, 1A Blue, 1A White | 340lm Red, 390lm Green, 89lm Blue, 525lm White | 25°C | 95° | Surface Mount | 3535 (9090 Metric) | SMD | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.220" (5.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red, Green, Blue, White - Cool (RGBW) | 624nm Red, 525nm Green, 457nm Blue, 6658K White | 700mA Red, 700mA Green, 700mA Blue, 700mA White | 7V Red, 10.5V Green, 10.5V Blue, 10.5V White | 69 lm/W Red, 53 lm/W Green, 12 lm/W Blue, 71 lm/W White | 1A Red, 1A Green, 1A Blue, 1A White | 340lm Red, 390lm Green, 89lm Blue, 525lm White | 25°C | 95° | Surface Mount | 3535 (9090 Metric) | SMD | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.220" (5.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Amber, Blue, Green, Red | 665nm Red, 730nm Red, 525nm Green, 400nm Blue, 450nm Blue, 590nm Amber | 700mA Amber, 700mA Blue, 700mA Green, 700mA Red | 2.45V Amber, 3.3V Blue, 4.2V Green, 2.25V Red, 2.65V Red | - | - | - | - | - | Surface Mount | 3535 (9090 Metric) | SMD | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.213" (5.40mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Amber, Blue, Green, Red | 665nm Red, 730nm Red, 525nm Green, 400nm Blue, 450nm Blue, 590nm Amber | 700mA Amber, 700mA Blue, 700mA Green, 700mA Red | 2.45V Amber, 3.3V Blue, 4.2V Green, 2.25V Red, 2.65V Red | - | - | - | - | - | Surface Mount | 3535 (9090 Metric) | SMD | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.220" (5.60mm) |