LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 9,000 : ¥2.00854 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | 458nm (Typ) | 150mA | 3.1V | 19 lm/W | - | 9lm (Typ) | - | 120° | Surface Mount | 4-SMD, Flat Lead Exposed Pad | 4-SMD | 0.209" L x 0.118" W (5.30mm x 3.00mm) | 0.038" (0.97mm) | |||
0 In Stock | 9,000 : ¥2.93862 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green | 530nm (520nm ~ 540nm) | 150mA | 3.2V | 77 lm/W | 150mA | 37lm (30lm ~ 48lm) | - | 120° | Surface Mount | 4-SMD, Flat Lead Exposed Pad | 4-SMD | 0.209" L x 0.118" W (5.30mm x 3.00mm) | 0.038" (0.97mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Red | 642nm (Typ) | 150mA | 2.2V | 24 lm/W | 200mA | 8lm (Typ) | - | 120° | Surface Mount | 4-SMD, Flat Lead Exposed Pad | 4-SMD | 0.209" L x 0.118" W (5.30mm x 3.00mm) | 0.038" (0.97mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | 630nm (Typ) | 150mA | 2.4V | 44 lm/W | - | 16lm (Typ) | - | 120° | Surface Mount | 4-SMD, Flat Lead Exposed Pad | 4-SMD | 0.209" L x 0.118" W (5.30mm x 3.00mm) | 0.038" (0.97mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | 590nm (Typ) | 150mA | 2.5V | 69 lm/W | - | 26lm (Typ) | - | 120° | Surface Mount | 4-SMD, Flat Lead Exposed Pad | 4-SMD | 0.209" L x 0.118" W (5.30mm x 3.00mm) | 0.038" (0.97mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Red | - | 150mA | 2V | - | 200mA | 85mW (75mW ~ 121mW) | - | 120° | Surface Mount | 4-SMD, Flat Lead Exposed Pad | 4-SMD | 0.209" L x 0.118" W (5.30mm x 3.00mm) | 0.038" (0.97mm) |