LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 398lm (Typ) | 400mA | 85°C | 8.9V | 112 lm/W | 600mA | 80 | 120° | Dimming | 13.35mm L x 13.35mm W | 1.60mm | 6.30mm Dia | Flat | |||
0 In Stock | Active | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 414lm (Typ) | 400mA | 85°C | 8.9V | 116 lm/W | 600mA | 80 | 120° | Dimming | 13.35mm L x 13.35mm W | 1.60mm | 6.30mm Dia | Flat | |||
0 In Stock | Active | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 439lm (Typ) | 100mA | 85°C | 35.7V | 123 lm/W | 150mA | 80 | 120° | Dimming | 13.35mm L x 13.35mm W | 1.60mm | 6.30mm Dia | Flat | |||
0 In Stock | Active | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 439lm (Typ) | 400mA | 85°C | 8.9V | 123 lm/W | 600mA | 80 | 120° | Dimming | 13.35mm L x 13.35mm W | 1.60mm | 6.30mm Dia | Flat | |||
0 In Stock | Active | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 769lm (Typ) | 800mA | 85°C | 8.9V | 108 lm/W | 1.2A | 80 | 120° | Dimming | 13.35mm L x 13.35mm W | 1.60mm | 6.30mm Dia | Flat | |||
0 In Stock | Active | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 801lm (Typ) | 800mA | 85°C | 8.9V | 113 lm/W | 1.2A | 80 | 120° | Dimming | 13.35mm L x 13.35mm W | 1.60mm | 6.30mm Dia | Flat | |||
0 In Stock | Active | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 849lm (Typ) | 200mA | 85°C | 35.7V | 119 lm/W | 300mA | 80 | 120° | Dimming | 13.35mm L x 13.35mm W | 1.60mm | 6.30mm Dia | Flat | |||
0 In Stock | Active | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 849lm (Typ) | 800mA | 85°C | 8.9V | 119 lm/W | 1.2A | 80 | 120° | Dimming | 13.35mm L x 13.35mm W | 1.60mm | 6.30mm Dia | Flat |