LTPL-M13706ZS40-T2 | ||
---|---|---|
DigiKey Part Number | LTPL-M13706ZS40-T2-ND | |
Manufacturer | ||
Manufacturer Product Number | LTPL-M13706ZS40-T2 | |
Description | LED COB M13 NEUT WHT SQU 4000K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) M13 White, Neutral Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 439lm (Typ) | |
Current - Test | 400mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 8.9V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.60mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat | |
Base Product Number |