LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | LED Module | Red, Green, Blue, White - Cool (RGBW) | 6500K | 623nm Red, 523nm Green, 460nm Blue | Starboard | 65lm (Typ) Red, 125lm (Typ) Green, 30lm (Typ) Blue, 180lm (Typ) White | 700mA | 25°C | 2.5V Red, 3.6V Green, 3.2V Blue, 3.2V White | 37 lm/W Red, 50 lm/W Green, 13 lm/W Blue, 80 lm/W White | 1.5A | - | 110° | - | 19.90mm Dia | 3.20mm | - | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | LED Module | Red, Green, Blue, White - Cool (RGBW) | 6335K | 624nm Red, 525nm Green, 454nm Blue | Starboard | 115lm Red, 220lm Green, 1250mW Blue, 293lm White | 1A Red, 1A Green, 1A Blue, 1A White | 25°C | 2.4V Red, 3.5V Green, 3V Blue, 3V White | 48 lm/W Red, 63 lm/W Green, 98 lm/W White | 2.5A Red, 3A Green, 3A Blue, 3A White | 75 (Typ) | 110° | - | 19.90mm Dia | 2.66mm | 7.00mm L x 7.00mm W | Flat |