LZ4-24MDCA-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-24MDCA-0000-ND | |
Manufacturer | ||
Manufacturer Product Number | LZ4-24MDCA-0000 | |
Description | LED MOD LUXIGEN STARBRD 6500K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LuxiGen™ LZ4 Red, Green, Blue, White - Cool (RGBW) Starboard | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ4-24MDCA-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red, Green, Blue, White - Cool (RGBW) | |
CCT (K) | 6500K | |
Wavelength | 623nm Red, 523nm Green, 460nm Blue | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 65lm (Typ) Red, 125lm (Typ) Green, 30lm (Typ) Blue, 180lm (Typ) White | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 3.6V Green, 3.2V Blue, 3.2V White | |
Lumens/Watt @ Current - Test | 37 lm/W Red, 50 lm/W Green, 13 lm/W Blue, 80 lm/W White | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 3.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |