LED COBs, Engines, Modules, Strips

Results: 9
Color
White, CoolWhite, Warm
CCT (K)
3000K5600K
Luminous Flux @ Current/Temperature
265lm (Typ)295lm (Typ)360lm (Typ)400lm (Typ)520lm (Typ)-
Current - Test
350mA365mA700mA730mA
Temperature - Test
25°C-
Voltage - Forward (Vf) (Typ)
6.2V12.4V12.6V13.2V-
Lumens/Watt @ Current - Test
57 lm/W67 lm/W80 lm/W87 lm/W88 lm/W115 lm/W-
Current - Max
500mA600mA1A1.2A
CRI (Color Rendering Index)
65 (Typ)708082 (Typ)8290-
Viewing Angle
120°140°
Size / Dimension
13.60mm L x 17.80mm W13.80mm L x 18.00mm W-
Height
3.00mm4.60mm-
Light Emitting Surface (LES)
8.00mm Dia-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
BXRA-C0360
BXRA-C0360-00E00
LED COB LS CL WHT SQUARE 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K
-
Square
400lm (Typ)
350mA
25°C
13.2V
87 lm/W
600mA
65 (Typ)
120°
-
13.80mm L x 18.00mm W
3.00mm
-
Domed
BXRA-C0360
BXRA-W0240-00Q00
LED COB LS WARM WHT SQU 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Square
265lm (Typ)
350mA
25°C
13.2V
57 lm/W
600mA
82
120°
-
13.80mm L x 18.00mm W
3.00mm
-
Domed
BXRA-C0360
BXRA-W0260-00Q00
LED COB LS WARM WHT SQU 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Square
295lm (Typ)
350mA
25°C
12.6V
67 lm/W
600mA
82 (Typ)
120°
-
13.80mm L x 18.00mm W
3.00mm
-
Domed
BXRA-C0360
BXRA-W0241-00Q00
LED COB LS WARM WHT SQU 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Square
-
700mA
-
-
-
1.2A
-
120°
-
-
-
-
Domed
BXRA-C0360
BXRA-C0361-00E00
LED COB LS CL WHT SQUARE 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K
-
Square
-
350mA
-
13.2V
-
600mA
65 (Typ)
120°
-
13.80mm L x 18.00mm W
3.00mm
-
Domed
BXRA-C0360
BXRB-30E0360-A-00
LED COB LS WARM WHT SQU 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Square
400lm (Typ)
365mA
25°C
12.4V
88 lm/W
500mA
80
140°
-
13.60mm L x 17.80mm W
4.60mm
8.00mm Dia
Domed
BXRA-C0360
BXRB-30G0360-A-00
LED COB LS WARM WHT SQU 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Square
360lm (Typ)
365mA
25°C
12.4V
80 lm/W
500mA
90
140°
-
13.60mm L x 17.80mm W
4.60mm
8.00mm Dia
Domed
BXRA-C0360
BXRB-56C0470-A-00
LED COB LS CL WHT SQUARE 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K
-
Square
520lm (Typ)
365mA
25°C
12.4V
115 lm/W
500mA
70
140°
-
13.60mm L x 17.80mm W
4.60mm
8.00mm Dia
Domed
BXRA-C0360
BXRB-56C0470-B-00
LED COB LS CL WHT SQUARE 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K
-
Square
520lm (Typ)
730mA
25°C
6.2V
115 lm/W
1A
70
140°
-
13.60mm L x 17.80mm W
4.60mm
8.00mm Dia
Domed
Showing
of 9

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.