Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 400lm (Typ) | |
Current - Test | 365mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12.4V | |
Lumens/Watt @ Current - Test | 88 lm/W | |
Current - Max | 500mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 140° | |
Features | - | |
Size / Dimension | 13.60mm L x 17.80mm W | |
Height | 4.60mm | |
Light Emitting Surface (LES) | 8.00mm Dia | |
Lens Type | Domed | |
Base Product Number |