LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Green | 2.2V | 20mA | 3.2mcd | 562nm | 600mW | 10-DIP (0.300", 7.62mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | 0.40" (10.16mm) | 7-Segment | Common Cathode | Green | 2.2V | 20mA | 3.2mcd | 562nm | 600mW | 14-DIP (0.300", 7.62mm), 11 Leads | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2.5V (Max) | 20mA | 1.9mcd | 635nm | 600mW | 14-DIP (0.300", 7.62mm), 11 Leads | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2.5V (Max) | 20mA | 1.9mcd | 635nm | 600mW | 14-DIP (0.300", 7.62mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2.5V (Max) | 20mA | 1.9mcd | 635nm | 600mW | 10-DIP (0.300", 7.62mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | 0.40" (10.16mm) | 7-Segment | Common Anode | Orange | 2.2V | 20mA | 1.8mcd | 630nm | 600mW | 14-DIP (0.300", 7.62mm), 10 Leads | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | 0.40" (10.16mm) | 7-Segment | Common Cathode | Orange | 2.2V | 20mA | 1.8mcd | 630nm | 600mW | 14-DIP (0.300", 7.62mm), 11 Leads | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | 0.40" (10.16mm) | 7-Segment | Common Anode | Red | 1.6V | 20mA | 0.35mcd | 660nm | 480mW | 14-DIP (0.300", 7.62mm), 10 Leads | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | 0.40" (10.16mm) | 7-Segment | Common Cathode | Red | 1.6V | 20mA | 0.35mcd | 660nm | 480mW | 14-DIP (0.300", 7.62mm), 11 Leads | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | 0.40" (10.16mm) | 7-Segment | Common Cathode | Red | 2.2V | 20mA | 1.9mcd | 635nm | 600mW | 14-DIP (0.300", 7.62mm), 11 Leads | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Green | 2.1V | 20mA | 2.2mcd | 565nm | 600mW | 18-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Green | 2.1V | 20mA | 2.2mcd | 565nm | 600mW | 18-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Green | 2.1V | 20mA | 2.2mcd | 565nm | 600mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Green | 2.1V | 20mA | 2.2mcd | 565nm | 600mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Orange | 2.5V (Max) | 20mA | 2.2mcd | 630nm | 1.2W | 18-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Orange | 2.5V (Max) | 20mA | 2.2mcd | 630nm | 1.2W | 18-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Orange | 2.5V (Max) | 20mA | 2.2mcd | 630nm | 600mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Orange | 2.5V (Max) | 20mA | 2.2mcd | 630nm | 600mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 2V (Max) | 20mA | 0.42mcd | 650nm | 960mW | 18-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 2V (Max) | 20mA | 0.42mcd | 650nm | 960mW | 18-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 2V (Max) | 20mA | 0.42mcd | 650nm | 480mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 2V (Max) | 20mA | 0.42mcd | 650nm | 480mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 2.5V (Max) | 20mA | 2.2mcd | 635nm | 1.2W | 18-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 2 | 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 2.5V (Max) | 20mA | 2.2mcd | 635nm | 1.2W | 18-DIP (0.600", 15.24mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 1 | 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 2.5V (Max) | 20mA | 2.2mcd | 635nm | 600mW | 10-DIP (0.600", 15.24mm) |