MAN6640 | ||
---|---|---|
DigiKey Part Number | MAN6640-ND | |
Manufacturer | ||
Manufacturer Product Number | MAN6640 | |
Description | LED 7-SEG DUAL CC ORN RHDP .56" | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Cathode 2.5V (Max) 20mA 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) 18-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAN6640 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.5V (Max) | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 1.2W | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |