LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥204.82000 Bulk | - | Bulk | Active | 80 | 20 x 4 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transflective | 4.75mm H x 2.95mm W | 98.00mm x 60.00mm x 13.60mm | 77.00mm L x 25.20mm W | LED - Red/Green/Blue | 5V | 0.55mm W x 0.55mm H | Parallel, 8-Bit | -20°C ~ 70°C | Red/Green/Blue | Black | ||
30 In Stock | 1 : ¥147.36000 Bulk | - | Bulk | Active | 80 | 20 x 4 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 4.75mm H x 2.95mm W | 97.00mm x 60.00mm x 14.00mm | 76.00mm L x 26.00mm W | - | 5V | 0.55mm W x 0.55mm H | Parallel, 8-Bit | -10°C ~ 60°C | White | Blue |