
498 | |
|---|---|
DigiKey Part Number | 1528-1507-ND |
Manufacturer | |
Manufacturer Product Number | 498 |
Description | LCD MOD 80DIG 20X4 TRANSFL R/G/B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel, 8-Bit 98.00mm x 60.00mm x 13.60mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 13.60mm |
Manufacturer Adafruit Industries LLC | Viewing Area 77.00mm L x 25.20mm W |
Packaging Bulk | Backlight LED - Red/Green/Blue |
Part Status Active | Voltage - Supply 5V |
Number of Characters 80.0 | Dot Size 0.55mm W x 0.55mm H |
Display Format 20 x 4 | Interface Parallel, 8-Bit |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Red/Green/Blue |
Display Mode Transflective | Background Color Black |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.34000 | ¥206.34 |


