LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,851 In Stock | 1 : ¥93.67000 Box | - | Box | Active | 40 | 20 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transflective | 5.55mm H x 2.45mm W | 75.70mm x 27.10mm x 6.80mm | 61.00mm L x 15.10mm W | LED - White | 2.7V ~ 3.5V | 0.45mm W x 0.65mm H | I2C | ST7036 | -20°C ~ 70°C | Black | White | ||
2,955 In Stock | 1 : ¥104.18000 Bulk | - | Bulk | Active | 32 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transmissive | 4.13mm H x 1.82mm W | 41.40mm x 24.30mm x 4.00mm | 37.60mm L x 12.80mm W | LED - White | 2.7V ~ 4.5V | 0.34mm W x 0.49mm H | Serial | ST-7032 | -20°C ~ 70°C | White | Blue |