Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | S-R Latch | 1:1 | Differential | 4.94V ~ 5.46V | 2 | 1ns | - | 0°C ~ 75°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | S-R Latch | 1:1 | Differential | 4.94V ~ 5.46V | 2 | 1ns | - | 0°C ~ 75°C | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | S-R Latch | 1:1 | Differential | 4.94V ~ 5.46V | 2 | 1ns | - | 0°C ~ 75°C | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tube | Obsolete | S-R Latch | 1:1 | Differential | 4.94V ~ 5.46V | 2 | 1ns | - | 0°C ~ 75°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 5:5 | Tri-State | 4.94V ~ 5.46V | 1 | 1ns | - | 0°C ~ 75°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 5:5 | Tri-State | 4.94V ~ 5.46V | 1 | 1ns | - | 0°C ~ 75°C | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SOEIAJ | |||
0 In Stock | Obsolete | Tube | Obsolete | S-R Latch | 1:1 | Differential | 4.94V ~ 5.46V | 2 | 1ns | - | 0°C ~ 75°C | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | S-R Latch | 1:1 | Differential | 4.94V ~ 5.46V | 2 | 1ns | - | 0°C ~ 75°C | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tube | Obsolete | S-R Latch | 1:1 | Differential | 4.94V ~ 5.46V | 2 | 1ns | - | 0°C ~ 75°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP |