MC10H130PG | ||
---|---|---|
DigiKey Part Number | MC10H130PG-ND | |
Manufacturer | ||
Manufacturer Product Number | MC10H130PG | |
Description | IC LATCH DUAL MECL 10H 16-DIP | |
Customer Reference | ||
Detailed Description | S-R Latch 2 Channel 1:1 IC Differential 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC10H130PG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 4.94V ~ 5.46V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |