CD4043BE | |
---|---|
DigiKey Part Number | 296-2050-ND |
Manufacturer | |
Manufacturer Product Number | CD4043BE |
Description | IC NOR R/S LATCH 3ST QUAD 16-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38700 | ¥63.87 |
25 | ¥6.05880 | ¥151.47 |
100 | ¥4.97760 | ¥497.76 |
250 | ¥4.65304 | ¥1,163.26 |
500 | ¥4.11200 | ¥2,056.00 |
1,000 | ¥3.24635 | ¥3,246.35 |
2,500 | ¥3.02990 | ¥7,574.75 |
5,000 | ¥2.87840 | ¥14,392.00 |