Labels, Stickers, Decals - Preprinted
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Print Type | Language | Applications | Application Specifics | Arrangement | Legend (Text) | Legend (Symbol Only) | Color - Background | Color - Legend | Length | Width | Diameter - Label | Location | Material - Body | Mounting Type | Outside Pipe Diameter (Max) | Outside Pipe Diameter (Min) | Shape | Features | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
639 In Stock | 1 : ¥46.71000 Bulk | - | Bulk | Active | Pre-Printed, Printable (Thermal Transfer) | - | Electrical | Safety | Symbol Only | - | Warning | Yellow | Black | 0.500" (12.70mm) 1/2" | 0.430" (10.92mm) | - | Indoor/Outdoor | Vinyl | Adhesive | - | - | Triangle | - | - | ||
10 In Stock | 1 : ¥408.05000 Dispenser | - | Dispenser | Active | Pre-Printed | - | Electrical | Safety | Symbol Only | - | Warning | Yellow | Black | 1.500" (38.10mm) 1 1/2" | 1.000" (25.40mm) | - | Indoor/Outdoor | Polyester (PET) | - | - | - | Rectangle | - | - |