PLD-52 | ||
---|---|---|
DigiKey Part Number | 298-20088-ND | |
Manufacturer | ||
Manufacturer Product Number | PLD-52 | |
Description | LABEL ELECTRL WARN 1.5"X1" 200PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Dispenser | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Warning | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 1.500" (38.10mm) 1 1/2" | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.05000 | ¥408.05 |
10 | ¥396.67800 | ¥3,966.78 |
25 | ¥385.34280 | ¥9,633.57 |
50 | ¥374.00940 | ¥18,700.47 |
100 | ¥362.67600 | ¥36,267.60 |
500 | ¥351.34242 | ¥175,671.21 |