Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock | 1 : ¥135.49000 Bulk | Bulk | Active | SPDT | 2 | On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flat Key | All | 90° | Beryllium Copper | Gold | Through Hole | PC Pin | - | Process Sealed | -25°C ~ 70°C | |||
101 In Stock 2,220 Factory | 1 : ¥150.31000 Bulk | Bulk | Active | SP3T | 3 | On-On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flat Key | All | 45° | Beryllium Copper | Gold | Through Hole, Right Angle | PC Pin | - | Process Sealed | -25°C ~ 70°C | |||
13 In Stock 6 Factory | 1 : ¥163.00000 Box | Box | Active | DP3T | 3 | On-On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flat Key | All | 45° | Beryllium Copper | Gold | Through Hole, Right Angle | PC Pin | - | Process Sealed | -25°C ~ 70°C | |||
35 In Stock 9 Factory | Active | Bulk | Active | SP3T | 3 | On-On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flat Key | All | 45° | Beryllium Copper | Gold | Panel Mount, Snap-In | Solder Lug | Circular - 14.50mm Dia | Antistatic | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥150.31000 Box | Box | Active | SP3T | 3 | On-On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flat Key | All | 45° | Beryllium Copper | Gold | Through Hole, Right Angle | PC Pin | - | Process Sealed | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥150.31000 Box | Box | Active | SP3T | 3 | On-On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flat Key | 2 only | 45° | Beryllium Copper | Gold | Through Hole, Right Angle | PC Pin | - | Process Sealed | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥150.31000 Bulk | Bulk | Active | SP3T | 3 | On-On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flat Key | All | 45° | Beryllium Copper | Gold | Through Hole, Right Angle | PC Pin | - | Process Sealed | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥156.80000 Box | Box | Active | DPDT | 2 | On-Mom | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flat Key | 1 only | 90° | Beryllium Copper | Gold | Through Hole | PC Pin | - | Process Sealed | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥163.04000 Box | Box | Active | DPDT | 2 | On-Mom | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flat Key | 1 only | 90° | Beryllium Copper | Gold | Through Hole, Right Angle | PC Pin | - | Process Sealed | -25°C ~ 70°C |