SK24DG30 | ||
---|---|---|
DigiKey Part Number | SK24DG30-ND | |
Manufacturer | ||
Manufacturer Product Number | SK24DG30 | |
Description | SWITCH KEYLK 3POS DP3T 0.4VA 28V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 3 Position DP3T 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SK24DG30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SK Series Process Sealed Keylocks |
Product Training Modules | |
Environmental Information | |
CAD Models | SK24DG30 Models |
PCN Design/Specification | |
HTML Datasheet | SK Series Process Sealed Keylocks |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.42000 | ¥169.42 |
10 | ¥153.84900 | ¥1,538.49 |
25 | ¥146.93120 | ¥3,673.28 |
50 | ¥139.15300 | ¥6,957.65 |
100 | ¥133.96720 | ¥13,396.72 |
250 | ¥125.32412 | ¥31,331.03 |
500 | ¥103.71646 | ¥51,858.23 |
Attribute | Description |
---|---|
Other Names | -SK24DG30-RO SK24DG30-RO-ND SK24DG30-RO -SK24DG30-RO-ND -SK24DG30 |
Standard Package | 1 |