Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : ¥594.20880 Bulk | Bulk | Active | SP3T | - | On-On-On | Non-Shorting (BBM) | 200mA (AC/DC) | 115 V | 30 V | Flat Key | 1 and 180° | 90° | - | Gold Alloy | Panel Mount | Solder Lug | Circular - 19.05mm Dia | Antistatic | - | |||
0 In Stock Check Lead Time | 25 : ¥635.81720 Bulk | Bulk | Active | DP3T | - | On-On-On | Non-Shorting (BBM) | 200mA (AC/DC) | 115 V | 30 V | Flat Key | 1 and 180° | 60° | - | Gold Alloy | Panel Mount | Solder Lug | Circular - 19.05mm Dia | Antistatic | - | |||
0 In Stock | Active | Bulk | Active | - | 7 | - | - | - | - | - | Flat Key | - | - | - | Gold Alloy | Panel Mount | Solder Lug | Circular - 19.05mm Dia | Antistatic | - | |||
0 In Stock | Active | Bulk | Active | SP8T | - | - | Shorting (MBB) | 200mA (AC/DC) | 115 V | 30 V | Flat Key | 1 and each 90° | 45° | - | Gold Alloy | Panel Mount | Solder Lug | Circular - 19.05mm Dia | Antistatic | - | |||
0 In Stock | Active | Bulk | Active | SP4T | - | On-On-On-On | Shorting (MBB) | 200mA (AC/DC) | 115 V | 30 V | Flat Key | 1 and each 90° | 45° | - | Gold Alloy | Panel Mount | Solder Lug | Circular - 19.05mm Dia | Antistatic | - | |||
0 In Stock | Active | Bulk | Active | SPDT | - | On-On | Non-Shorting (BBM) | 200mA (AC/DC) | 115 V | 30 V | Flat Key | All | 45° | - | Gold Alloy | Panel Mount | PC Pin | Circular - 19.05mm Dia | Antistatic | - | |||
0 In Stock | Active | Bulk | Active | SP3T | - | On-On-On | Non-Shorting (BBM) | 200mA (AC/DC) | 115 V | 30 V | Flat Key | All | 45° | - | Gold Alloy | Panel Mount | PC Pin | Circular - 19.05mm Dia | Antistatic | - | |||
0 In Stock | Active | Bulk | Active | SP4T | - | On-On-On-On | Non-Shorting (BBM) | 200mA (AC/DC) | 115 V | 30 V | Flat Key | 1 and 180° | 90° | - | Gold Alloy | Panel Mount | Solder Lug | Circular - 19.05mm Dia | Antistatic | - |