58J9A90-01A04N

DigiKey Part Number
58J9A90-01A04N-ND
Manufacturer
Manufacturer Product Number
58J9A90-01A04N
Description
SWITCH KEYLCKPOS SP4T 200MA 115V
Customer Reference
Detailed Description
Keylock Switch Position SP4T 200mA (AC/DC) 115 VAC 30 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SP4T
Switch Function
On-On-On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flat Key
Key Removable Positions
1 and 180°
Angle of Throw
90°
Contact Material
-
Contact Finish
Gold Alloy
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.05mm Dia
Features
Antistatic
Operating Temperature
-
Depth Behind Flange
49.71mm
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number