Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,000 : ¥15.87187 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 90ns | 30ns, 30ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SDIP | CSA, SEMKO, UL | |||
0 In Stock | 2,000 : ¥17.51376 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 90ns | 30ns, 30ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | - | CSA, SEMKO, UL | |||
0 In Stock | 2,000 : ¥17.62325 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 90ns | 30ns, 30ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SDIP | CSA, SEMKO, UL, VDE | |||
0 In Stock | 640 : ¥19.91764 Bag | Bag | Not For New Designs | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 90ns | 30ns, 30ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SDIP | CSA, SEMKO, UL | |||
0 In Stock | 640 : ¥19.91764 Bag | Bag | Not For New Designs | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 90ns | 30ns, 30ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SMD | CSA, SEMKO, UL | |||
0 In Stock | Obsolete | Tube | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | |||
0 In Stock | Obsolete | Tube | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | |||
0 In Stock | Obsolete | Tube | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 650ns, 650ns | 500ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | - | |||
0 In Stock | Obsolete | Strip | Obsolete | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 650ns, 650ns | 500ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Optical Coupling | 2 | 5000Vrms | 15kV/µs | 700ns, 700ns | 500ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SSOP | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | |||
0 In Stock | Obsolete | Tube | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 90ns | 30ns, 30ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | - | CSA, SEMKO, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | |||
0 In Stock | Obsolete | Tube | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.65V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL |