Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD Gull Wing | |
Approval Agency | BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL |